+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B65943A0000X022

Core: ferrite; PS; N22; Øout: 39mm; Øint: 20mm; Ø47x14.9mm; Ø: 47mm


Manufacturer: TDK

Manufacturer part number:
B65943A0000X022
TME Symbol:
B65943A0000X022

Specification

Manufacturer
TDK
Type of core
ferrite
Version
PS
Material
N22
Outside diameter
39mm
Internal diameter
20mm
Body dimensions
Ø47x14.9mm
Diameter
47mm
Height
14.9mm
Gross weight63.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65943A0000X022
0 in TME stock
Net price for quantities from 100 pcs - 7.72 USDGross price for quantities from 100 pcs - 7.72 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.
Packaging method by the manufacturerTray = 25 pcs