+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of core | ferrite | |
Version | PS | |
Material | N22 | |
Outside diameter | 29.2mm | |
Internal diameter | 15.7mm | |
Body dimensions | Ø35x10.8mm | |
Diameter | 35mm | |
Height | 10.8mm |