+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B66287G0260X187

Core: ferrite; 625nH; 5390mm3; 1.3cm2; ELP; N87

Manufacturer: TDK

Manufacturer part number:
B66287G0260X187
TME Symbol:
B66287G0260X187

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
625nH
Effective core volume (Ve)
5390mm3
Effective core cross-section (Ae)
1.3cm2
Version
ELP
Material
N87
Gross weight13.123 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B66287G0260X187
0 in TME stock
Net price for quantities from 1216 pcs - 1.76 USDGross price for quantities from 1216 pcs - 1.76 USD
No. of pieces (Multiplicity: 304)
Packaging method by the manufacturerTray = 152 pcs