+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B66307G0100X187

Core: ferrite; 212nH; 756mm3; 20.1mm2; E; N87

Manufacturer: TDK

Manufacturer part number:
B66307G0100X187
TME Symbol:
B66307G0100X187

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
212nH
Effective core volume (Ve)
756mm3
Effective core cross-section (Ae)
20.1mm2
Version
E
Material
N87
Gross weight3.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B66307G0100X187
0 in TME stock
Net price for quantities from 8000 pcs - 0.32 USDGross price for quantities from 8000 pcs - 0.32 USD
No. of pieces (Multiplicity: 2 000)