+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B66358G0000X197

Core: ferrite; ETD; N97; 2250nH; 5350mm3; 76mm2


Manufacturer: TDK

Manufacturer part number:
B66358G0000X197
TME Symbol:
B66358G0000X197

Specification

Manufacturer
TDK
Type of core
ferrite
Version
ETD
Material
N97
Inductance factor AL
2250nH
Effective core volume (Ve)
5350mm3
Effective core cross-section (Ae)
76mm2
Gross weight13.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B66358G0000X197
83 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 60 pcs - 0.87 USDGross price for quantities from 60 pcs - 0.87 USD
Net price for quantities from 120 pcs - 0.84 USDGross price for quantities from 120 pcs - 0.84 USD
Net price for quantities from 300 pcs - 0.79 USDGross price for quantities from 300 pcs - 0.79 USD
Net price for quantities from 600 pcs - 0.77 USDGross price for quantities from 600 pcs - 0.77 USD
Net price for quantities from 900 pcs - 0.76 USDGross price for quantities from 900 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs