+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B66397G2000X187

Core: ferrite; ETD; N87; 311nH; 51200mm3; 368mm2; Permeability: 93


Manufacturer: TDK

Manufacturer part number:
B66397G2000X187
TME Symbol:
B66397G2000X187

Specification

Manufacturer
TDK
Type of core
ferrite
Version
ETD
Material
N87
Inductance factor AL
311nH
Effective core volume (Ve)
51200mm3
Effective core cross-section (Ae)
368mm2
Magnetic permeability
93
Gross weight128.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B66397G2000X187
0 in TME stock
Net price for quantities from 1 pcs - 10.29 USDGross price for quantities from 1 pcs - 10.29 USD
Net price for quantities from 3 pcs - 9.17 USDGross price for quantities from 3 pcs - 9.17 USD
Net price for quantities from 5 pcs - 8.35 USDGross price for quantities from 5 pcs - 8.35 USD
Net price for quantities from 10 pcs - 7.14 USDGross price for quantities from 10 pcs - 7.14 USD
Net price for quantities from 20 pcs - 6.87 USDGross price for quantities from 20 pcs - 6.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsBag = 40 pcs