+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B66423U0315K187

Core: ferrite; EFD; N87; 315nH; 4690mm3; 69mm2


Manufacturer: TDK

Manufacturer part number:
B66423U0315K187
TME Symbol:
B66423U0315K187

Specification

Manufacturer
TDK
Type of core
ferrite
Version
EFD
Material
N87
Inductance factor AL
315nH
Effective core volume (Ve)
4690mm3
Effective core cross-section (Ae)
69mm2
Related items
EFD30/15/9
Gross weight11.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B66423U0315K187
0 in TME stock
Net price for quantities from 900 pcs - 0.77 USDGross price for quantities from 900 pcs - 0.77 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 900.
Multiplicity: 300.
Packaging method by the manufacturerTray = 60 pcs