+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B66459G0000X187

Core: ferrite; 7200nH; 10200mm3; 1.94cm2; ELP; N87


Manufacturer: TDK

Manufacturer part number:
B66459G0000X187
TME Symbol:
B66459G0000X187

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
7200nH
Effective core volume (Ve)
10200mm3
Effective core cross-section (Ae)
1.94cm2
Version
ELP
Material
N87
Gross weight52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B66459G0000X187
0 in TME stock
Net price for quantities from 450 pcs - 2.44 USDGross price for quantities from 450 pcs - 2.44 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 450.
Multiplicity: 150.