+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B66501G0000X187

Core: ferrite; 4900nH; 3847mm3; 100.5mm2; ER; N87


Manufacturer: TDK

Manufacturer part number:
B66501G0000X187
TME Symbol:
B66501G0000X187

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
4900nH
Effective core volume (Ve)
3847mm3
Effective core cross-section (Ae)
100.5mm2
Version
ER
Material
N87
Gross weight23.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B66501G0000X187
0 in TME stock
Net price for quantities from 608 pcs - 1.81 USDGross price for quantities from 608 pcs - 1.81 USD
No. of pieces (Multiplicity: 304)
Minimum order quantity: 608.
Multiplicity: 304.