+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B67345B0001X027

Core: ferrite; U; N27; 5400nH


Manufacturer: TDK

Manufacturer part number:
B67345B0001X027
TME Symbol:
B67345B0001X027

Specification

Manufacturer
TDK
Type of core
ferrite
Version
U
Material
N27
Inductance factor AL
5400nH
Gross weight750.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B67345B0001X027
5 in TME stock
Net price for quantities from 1 pcs - 19.57 USDGross price for quantities from 1 pcs - 19.57 USD
Net price for quantities from 2 pcs - 19.10 USDGross price for quantities from 2 pcs - 19.10 USD
Net price for quantities from 8 pcs - 18.64 USDGross price for quantities from 8 pcs - 18.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 4 pcsTray = 8 pcs