+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B67345B0001X087

Core: ferrite; U; N87; 5700nH


Manufacturer: TDK

Manufacturer part number:
B67345B0001X087
TME Symbol:
B67345B0001X087

Specification

Manufacturer
TDK
Type of core
ferrite
Version
U
Material
N87
Inductance factor AL
5700nH
Gross weight753 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B67345B0001X087
33 in TME stock
Net price for quantities from 1 pcs - 36.68 USDGross price for quantities from 1 pcs - 36.68 USD
Net price for quantities from 2 pcs - 28.06 USDGross price for quantities from 2 pcs - 28.06 USD
Net price for quantities from 4 pcs - 25.74 USDGross price for quantities from 4 pcs - 25.74 USD
Net price for quantities from 8 pcs - 24.22 USDGross price for quantities from 8 pcs - 24.22 USD
Net price for quantities from 16 pcs - 23.76 USDGross price for quantities from 16 pcs - 23.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcs