+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B67345B0002X087

Core: ferrite; I; N87; 7900nH; 217000mm3; 840mm2


Manufacturer: TDK

Manufacturer part number:
B67345B0002X087
TME Symbol:
B67345B0002X087

Specification

Manufacturer
TDK
Type of core
ferrite
Version
I
Material
N87
Inductance factor AL
7900nH
Effective core volume (Ve)
217000mm3
Effective core cross-section (Ae)
840mm2
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B67345B0002X087
0 in TME stock
Net price for quantities from 48 pcs - 17.93 USDGross price for quantities from 48 pcs - 17.93 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 48.
Multiplicity: 8.