+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5523982

Washer; internally serrated,externally serrated; M6; D=10.8mm


Manufacturer: BOSSARD

Manufacturer part number:
5523982
TME Symbol:
B6/10.8/BN65212

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
externally serrated, internally serrated
Internal diameter
6.5mm
Thread
M6
Outside diameter
10.8mm
Height
1.8mm
Material
hardened steel
Plating material
zinc
BN standard
BN 65212
Manufacturer series
NORD-LOCK
Engineering PN
NL6
Gross weight0.625 g
Certificates
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
5523982
200 in TME stock
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 200 pcs