+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1762095  

Washer; round; M6; D=12mm; h=1.6mm; steel; DIN 126; BN 724; ISO 7091

Manufacturer: BOSSARD

Manufacturer part number:
1762095  
TME Symbol:
B6/724

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
6.6mm
Thread
M6
Outside diameter
12mm
Height
1.6mm
Material
steel
Plating material
zinc flake coated
DIN standard
DIN 126
BN standard
BN 724
ISO standard
ISO 7091
Conform to the norm
VSM 13906
Gross weight0.807 g
Certificates
See other products in this category: Washers BOSSARD,
*
1762095  
0 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerCardboard = 1 000 pcs