+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9077682

Threaded insert; steel; M6; BN 2091; L: 8mm


Manufacturer: BOSSARD

Manufacturer part number:
9077682

Alternative designations: 307 000 060.112

TME Symbol:
B6/8X10/BN2091

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
steel
Plating material
zinc
Thread
M6
BN standard
BN 2091
Length
8mm
Gross weight2.35 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
9077682
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 300 pcs - 1.10 USDGross price for quantities from 300 pcs - 1.10 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD