+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1405365

Washer; round; M6; D=12.7mm; h=3.5mm; polyamide; BN 1078

Manufacturer: BOSSARD

Manufacturer part number:
1405365
TME Symbol:
B6/BN1078

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
6.5mm
Thread
M6
Outside diameter
12.7mm
Height
3.5mm
Material
polyamide
BN standard
BN 1078
Gross weight0.272 g
Certificates
See other products in this category: Washers BOSSARD,
*
1405365
2400 in TME stock
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs