+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1090844

Nut; hexagonal; M6; 1; steel; zinc; H: 3.2mm; 10mm; BN 125


Manufacturer: BOSSARD

Manufacturer part number:
1090844
TME Symbol:
B6/BN125

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
steel
Plating material
zinc
Height
3.2mm
Spanner size
10mm
BN standard
BN 125
Gross weight1.335 g
See other products in this category: Nuts BOSSARD,
*
1090844
300 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 5 000 pcs