+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1116819

Washer; spring; M6; D=9.9mm; h=1.6mm; acid resistant steel A4


Manufacturer: BOSSARD

Manufacturer part number:
1116819
TME Symbol:
B6/BN1352

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
6.1mm
Thread
M6
Outside diameter
9.9mm
Height
1.6mm
Material
acid resistant steel A4
DIN standard
DIN 7980
BN standard
BN 1352
Gross weight0.45 g
Certificates
See other products in this category: Washers BOSSARD,
*
1116819
0 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs