+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1117157

Washer; round; M6; D=18mm; h=1.6mm; A2 stainless steel; DIN 9021


Manufacturer: BOSSARD

Manufacturer part number:
1117157
TME Symbol:
B6/BN1356

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
18mm
Height
1.6mm
Material
A2 stainless steel
DIN standard
DIN 9021
BN standard
BN 1356
ISO standard
ISO 7093
Gross weight2.277 g
Certificates
See other products in this category: Washers BOSSARD,
*
1117157
1864 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs