+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1170244

Washer; round; M6; D=11mm; h=1.6mm; A2 stainless steel; DIN 433

Manufacturer: BOSSARD

Manufacturer part number:
1170244
TME Symbol:
B6/BN1414

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
11mm
Height
1.6mm
Material
A2 stainless steel
DIN standard
DIN 433
BN standard
BN 1414
PN standard
PN 82007
ISO standard
ISO 7092
Gross weight0.54 g
Certificates
See other products in this category: Washers BOSSARD,
*
1170244
0 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 1 000 pcs