+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1092642

Nut; square; M6; 1; steel; zinc; H: 5mm; 10mm; BN 147; DIN 557


Manufacturer: BOSSARD

Manufacturer part number:
1092642
TME Symbol:
B6/BN147

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
square
Thread
M6
Thread pitch
1
Material
steel
Plating material
zinc
Height
5mm
Spanner size
10mm
BN standard
BN 147
DIN standard
DIN 557
Gross weight2.48 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092642
8800 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs