+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1092782

Nut; hexagonal; M6; 1; steel; 10mm; BN 149; DIN 1587; dome

Manufacturer: BOSSARD

Manufacturer part number:
1092782
TME Symbol:
B6/BN149

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
steel
Spanner size
10mm
BN standard
BN 149
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight4.24 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092782
0 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs