+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1396870

Nut; hexagonal; M6; 1; acid resistant steel A4; 10mm; BN 1721; dome

Manufacturer: BOSSARD

Manufacturer part number:
1396870
TME Symbol:
B6/BN1721

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
acid resistant steel A4
Spanner size
10mm
BN standard
BN 1721
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight4.068 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1396870
100 in TME stock
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs