+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3185422

Washer; conical; M6; D=10mm; h=1.2mm; A2 stainless steel; BN 20041


Manufacturer: BOSSARD

Manufacturer part number:
3185422
TME Symbol:
B6/BN20041

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
6.4mm
Thread
M6
Outside diameter
10mm
Height
1.2mm
Material
A2 stainless steel
BN standard
BN 20041
Gross weight0.217 g
Certificates
See other products in this category: Washers BOSSARD,
*
3185422
349 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs