+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3204123

Washer; round; M6; D=12mm; h=3mm; acid resistant steel A4

Manufacturer: BOSSARD

Manufacturer part number:
3204123
TME Symbol:
B6/BN20086

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
12mm
Height
3mm
Material
acid resistant steel A4
DIN standard
DIN 125A
BN standard
BN 20086
Gross weight1.485 g
See other products in this category: Washers BOSSARD,
*
3204123
800 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs