+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | nut | |
Nut shape | hexagonal | |
Thread | M6 | |
Thread pitch | 1 | |
Material | A4 stainless steel | |
Spanner size | 10mm | |
BN standard | BN 2079 | |
DIN standard | DIN 982 | |
ISO standard | ISO 7040 | |
Strength class | 80 | |
Mechanical elements features | self-retaining |