+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | internally serrated | |
Internal diameter | 6.1mm | |
Thread | M6 | |
Outside diameter | 12mm | |
Height | 1.85mm | |
Material | acid resistant steel A4 | |
BN standard | BN 21206 | |
Manufacturer series | Rip-Lock™ | |
Engineering PN | NFE 25-511 Z |