+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1101250

Nut; tee nut; M6; 1; steel; Plating: zinc; BN 226


Manufacturer: BOSSARD

Manufacturer part number:
1101250
TME Symbol:
B6/BN226

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
tee nut
Thread
M6
Thread pitch
1
Material
steel
Plating material
zinc
BN standard
BN 226
Gross weight3.465 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1101250
300 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs