+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2065967

Washer; conical; M6; D=14mm; h=2mm; A2 stainless steel; DIN 6796

Manufacturer: BOSSARD

Manufacturer part number:
2065967
TME Symbol:
B6/BN2312

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
6.4mm
Thread
M6
Outside diameter
14mm
Height
2mm
Material
A2 stainless steel
DIN standard
DIN 6796
BN standard
BN 2312
Gross weight1.338 g
Certificates
See other products in this category: Washers BOSSARD,
*
2065967
200 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcs