+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1196383

Nut; hexagonal; M6; 1; brass; Plating: without coating; 10mm; BN 513

Manufacturer: BOSSARD

Manufacturer part number:
1196383
TME Symbol:
B6/BN513

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
brass
Plating material
without coating
Spanner size
10mm
BN standard
BN 513
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight4.2 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1196383
0 in TME stock
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.