+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3062116

Washer; spring; M6; D=9.9mm; h=1.6mm; A2 stainless steel; DIN 7980


Manufacturer: BOSSARD

Manufacturer part number:
3062116
TME Symbol:
B6/BN5258

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
6.1mm
Thread
M6
Outside diameter
9.9mm
Height
1.6mm
Material
A2 stainless steel
DIN standard
DIN 7980
BN standard
BN 5258
Gross weight0.457 g
Certificates
See other products in this category: Washers BOSSARD,
*
3062116
3602 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs