+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1216511

Washer; round; h=1.6mm; M6; D=11mm; brass; BN 565


Manufacturer: BOSSARD

Manufacturer part number:
1216511
TME Symbol:
B6/BN565

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
6.4mm
Height
1.6mm
Thread
M6
Outside diameter
11mm
Material
brass
BN standard
BN 565
Gross weight0.614 g
Certificates
See other products in this category: Washers BOSSARD,
*
1216511
900 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcs