+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1216929

Washer; round; h=1mm; M6; D=16mm; brass; nickel; BN 567


Manufacturer: BOSSARD

Manufacturer part number:
1216929
TME Symbol:
B6/BN567

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
6mm
Height
1mm
Thread
M6
Outside diameter
16mm
Material
brass
Plating material
nickel
BN standard
BN 567
Gross weight1.34 g
Certificates
See other products in this category: Washers BOSSARD,
*
1216929
790 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs