+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2051060

Nut; hexagonal; M6; 1; A2 stainless steel; 10mm; BN 5713; DIN 934


Manufacturer: BOSSARD

Manufacturer part number:
2051060
TME Symbol:
B6/BN5713

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
A2 stainless steel
Spanner size
10mm
BN standard
BN 5713
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight2.29 g
Certificates
See other products in this category: Nuts BOSSARD,
*
2051060
8100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs