+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1241850

Nut; hexagonal; M6; 1; A2 stainless steel; H: 3.2mm; 10mm; BN 630


Manufacturer: BOSSARD

Manufacturer part number:
1241850
TME Symbol:
B6/BN630

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
A2 stainless steel
Height
3.2mm
Spanner size
10mm
BN standard
BN 630
DIN standard
DIN 439B
ISO standard
ISO 4035
Mechanical elements features
dome
Gross weight1.288 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1241850
900 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs