+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1242512

Nut; hexagonal; M6; 1; A1 stainless steel; BN 640


Manufacturer: BOSSARD

Manufacturer part number:
1242512
TME Symbol:
B6/BN640

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
A1 stainless steel
BN standard
BN 640
Gross weight1.965 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242512
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs