+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1242709

Nut; hexagonal; M6; A1 stainless steel; 9.5mm; BN 642; push-on


Manufacturer: BOSSARD

Manufacturer part number:
1242709
TME Symbol:
B6/BN642

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Material
A1 stainless steel
Spanner size
9.5mm
BN standard
BN 642
Mechanical elements features
push-on
Gross weight0.775 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242709
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD