+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1242814

Nut; winged; M6; 1; A2 stainless steel; BN 644


Manufacturer: BOSSARD

Manufacturer part number:
1242814
TME Symbol:
B6/BN644

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M6
Thread pitch
1
Material
A2 stainless steel
BN standard
BN 644
Gross weight4.69 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242814
300 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcs