+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3186794

Washer; conical; M6; D=14mm; h=1.5mm; spring steel; Plating: zinc


Manufacturer: BOSSARD

Manufacturer part number:
3186794
TME Symbol:
B6/BN65363

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
6.4mm
Thread
M6
Outside diameter
14mm
Height
1.5mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 6796
BN standard
BN 65363
Gross weight1.305 g
Certificates
See other products in this category: Washers BOSSARD,
*
3186794
400 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs