+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1250167

Washer; spring,split; M6; D=11mm; h=1.1mm; A2 stainless steel

Manufacturer: BOSSARD

Manufacturer part number:
1250167
TME Symbol:
B6/BN677

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
split, spring
Internal diameter
6.4mm
Thread
M6
Outside diameter
11mm
Height
1.1mm
Material
A2 stainless steel
DIN standard
DIN 137A
BN standard
BN 677
PN standard
PN 82037
Gross weight0.21 g
Certificates
See other products in this category: Washers BOSSARD,
*
1250167
1938 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 200 pcsCardboard = 500 pcsBag = 1 000 pcs