+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1278274

Washer; internally serrated; M6; D=11mm; h=0.7mm; spring steel

Manufacturer: BOSSARD

Manufacturer part number:
1278274
TME Symbol:
B6/BN782

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
6.4mm
Thread
M6
Outside diameter
11mm
Height
0.7mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 6798J
BN standard
BN 782
Gross weight0.295 g
Certificates
See other products in this category: Washers BOSSARD,
*
1278274
3388 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsCardboard = 2 000 pcs