+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | washer | |
Kind of washer | conical | |
Internal diameter | 6.4mm | |
Height | 1.2mm | |
Thread | M6 | |
Outside diameter | 10mm | |
Material | steel | |
Plating material | black finish | |
BN standard | BN 791 |