+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1281445

Washer; spring; M6; D=10.2mm; h=0.7mm; spring steel; BN 803

Manufacturer: BOSSARD

Manufacturer part number:
1281445
TME Symbol:
B6/BN803

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
6.4mm
Thread
M6
Outside diameter
10.2mm
Height
0.7mm
Material
spring steel
BN standard
BN 803
Gross weight0.145 g
Certificates
See other products in this category: Washers BOSSARD,
*
1281445
0 in TME stock
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 200)