+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8024995

Washer; round; M6; D=14mm; h=1.2mm; steel; Plating: zinc; BN 84519

Manufacturer: BOSSARD

Manufacturer part number:
8024995
TME Symbol:
B6/BN84519

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
14mm
Height
1.2mm
Material
steel
Plating material
zinc
BN standard
BN 84519
Gross weight1.042 g
See other products in this category: Washers BOSSARD,
*
8024995
600 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Hardly available product
Packaging method by the manufacturerBag = 200 pcs