+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8028451

Washer; round; M6; D=24mm; h=1.2mm; steel; Plating: zinc; BN 84525

Manufacturer: BOSSARD

Manufacturer part number:
8028451
TME Symbol:
B6/BN84525

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
24mm
Height
1.2mm
Material
steel
Plating material
zinc
BN standard
BN 84525
Gross weight3.755 g
See other products in this category: Washers BOSSARD,
*
8028451
400 in TME stock
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 600 pcs - 0.07 USDGross price for quantities from 600 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerCardboard = 200 pcs