+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8028443

Washer; round; h=1.2mm; M6; D=24mm; steel; zinc; BN 84526


Manufacturer: BOSSARD

Manufacturer part number:
8028443
TME Symbol:
B6/BN84526

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
6.4mm
Height
1.2mm
Thread
M6
Outside diameter
24mm
Material
steel
Plating material
zinc
BN standard
BN 84526
Gross weight3.757 g
See other products in this category: Washers BOSSARD,
*
8028443
200 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Hardly available product
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 600 pcs - 0.08 USDGross price for quantities from 600 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs