+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8026181

Washer; internally serrated; h=2.1mm; M6; D=14mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
8026181
TME Symbol:
B6/BN84530

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
internally serrated
Internal diameter
6.1mm
Height
2.1mm
Thread
M6
Outside diameter
14mm
Material
spring steel
BN standard
BN 84530
Manufacturer series
Rip-Lock™
Engineering PN
NFE 25-511 M
Gross weight1.19 g
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
8026181
600 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs