+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8217238

Washer; internally serrated; M6; D=14mm; h=2.1mm; BN 85460


Manufacturer: BOSSARD

Manufacturer part number:
8217238
TME Symbol:
B6/BN85460

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
6.1mm
Thread
M6
Outside diameter
14mm
Height
2.1mm
Material
acid resistant steel A4
BN standard
BN 85460
Manufacturer series
Rip-Lock™
Engineering PN
NFE 25-511 M
Gross weight1.21 g
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
8217238
700 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs