+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1098500

Nut; hexagonal; M6; steel; Plating: zinc; H: 5mm; 10mm; BN 201

Manufacturer: BOSSARD

Manufacturer part number:
1098500
TME Symbol:
B6X0.9/BN201

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Material
steel
Plating material
zinc
Height
5mm
Spanner size
10mm
BN standard
BN 201
Mechanical elements features
push-on
H1 dimension
0.9mm
Dimensions
Gross weight1.96 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1098500
500 in TME stock
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs