+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1373021

Screw; for metal; 6x10; Head: cheese head; Pozidriv; PZ3; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1373021
TME Symbol:
B6X10/BN2723

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for metal
Thread
6
Length
10mm
Kind of head
cheese head
Kind of cut
Pozidriv
Cut size
PZ3
Material
hardened steel
Plating material
zinc
Head height
4.3mm
Head diameter
10mm
DIN standard
DIN 7500
BN standard
BN 2723
Mechanical elements features
self-forming thread
Hardness
450-560 HV
Gross weight0.0221 g
Certificates
See other products in this category: Screws BOSSARD,
*
1373021
0 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.